Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012T-1R0MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38Y8307
Product RangeSRN4012T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.308 |
| 5000+ | $0.292 |
| 10000+ | $0.261 |
| 20000+ | $0.238 |
| 30000+ | $0.224 |
| 50000+ | $0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$1,386.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-1R0MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38Y8307
Product RangeSRN4012T Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Product RangeSRN4012T Series
Saturation Current (Isat)2.8A
Power Inductor Case4mm x 4mm x 1.2mm
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Saturation Current (Isat)
2.8A
DC Resistance Max
42mohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
2.2A
Product Range
SRN4012T Series
Power Inductor Case
4mm x 4mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN4012T-1R0M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
