Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012T-1R5MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38Y8309
Cut Tape38Y8308
Product RangeSRN4012T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4500 | $0.217 | $976.50 |
| Total Price | $976.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4500+ | $0.217 |
| 9000+ | $0.213 |
| 13500+ | $0.209 |
| 22500+ | $0.204 |
| 45000+ | $0.200 |
| 112500+ | $0.196 |
| 225000+ | $0.192 |
| 450000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.217 |
| 13500+ | $0.213 |
| 22500+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-1R5MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38Y8309
Cut Tape38Y8308
Product RangeSRN4012T Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Product RangeSRN4012T Series
Saturation Current (Isat)2.2A
Power Inductor Case4mm x 4mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max50mohm
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN4012T series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- Low profile
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
2A
Product Range
SRN4012T Series
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
50mohm
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN4012T-1R5M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
