Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012T-R47MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel40Y9000RL
Cut Tape40Y9000
Product RangeSRN4012T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.433 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 25+ | $0.361 |
| 100+ | $0.305 |
| 250+ | $0.290 |
| 500+ | $0.274 |
| 1000+ | $0.259 |
| 2500+ | $0.232 |
| 5000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-R47MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel40Y9000RL
Cut Tape40Y9000
Product RangeSRN4012T Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)4A
Product RangeSRN4012T Series
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN4012T Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4A
DC Resistance Max
0.025ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for SRN4012T-R47M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
