Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-3R3MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel44AC1979
Re-Reel13AN8043RL
Cut Tape13AN8043
Product RangeSRN4018 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.367 | $0.00 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 25+ | $0.430 |
| 100+ | $0.353 |
| 250+ | $0.332 |
| 500+ | $0.311 |
| 1000+ | $0.290 |
| 2500+ | $0.284 |
| 5000+ | $0.279 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.367 |
| 5000+ | $0.360 |
| 10000+ | $0.337 |
| 20000+ | $0.318 |
| 30000+ | $0.301 |
| 50000+ | $0.291 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-3R3MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel44AC1979
Re-Reel13AN8043RL
Cut Tape13AN8043
Product RangeSRN4018 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Product RangeSRN4018 Series
Saturation Current (Isat)2.3A
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Product Range
SRN4018 Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.066ohm
Product Length
4mm
Product Height
1.8mm
Alternatives for SRN4018-3R3M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
