Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-470MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH1046
Product RangeSRP1040VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.360 |
| 1500+ | $1.240 |
| 2500+ | $1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-470MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AH1046
Product RangeSRP1040VA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeSRP1040VA Series
Power Inductor Case10mm x 10mm x 3.8mm
DC Resistance Max0.167ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRP1040VA Series
DC Resistance Max
0.167ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.5A
Power Inductor Case
10mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1040VA-470M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
