Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-R33MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8657
Cut Tape64X8656
Product RangeSRP1245A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.400 | $700.00 |
| Total Price | $700.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.400 |
| 1000+ | $1.350 |
| 1500+ | $1.340 |
| 2500+ | $1.330 |
| 5000+ | $1.310 |
| 12500+ | $1.280 |
| 25000+ | $1.250 |
| 50000+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.170 |
| 1500+ | $1.110 |
| 2500+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-R33MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8657
Cut Tape64X8656
Product RangeSRP1245A Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Product RangeSRP1245A Series
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max900µohm
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP1245A Series
Inductor Case / Package
-
DC Resistance Max
900µohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
42A
Saturation Current (Isat)
80A
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
