Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-220MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AC2392
Re-Reel78X5420RL
Cut Tape78X5420
Product RangeSRP1265A Series
Your Part Number
4,934 In Stock
13,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 25+ | $1.990 |
| 100+ | $1.790 |
| 250+ | $1.560 |
| 500+ | $1.530 |
| 1000+ | $1.500 |
| 5000+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.650 |
| 1500+ | $1.530 |
| 2500+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-220MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AC2392
Re-Reel78X5420RL
Cut Tape78X5420
Product RangeSRP1265A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Product RangeSRP1265A Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
12A
Product Range
SRP1265A Series
DC Resistance Max
0.037ohm
Product Length
13.5mm
Product Height
6.2mm
Alternatives for SRP1265A-220M
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
