Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R15MCopy
Newark Part No.
Full Reel64X8689
Re-Reel64X8688
Cut Tape64X8688
Product RangeSRP1265A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.910 | $955.00 |
| Total Price | $955.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.910 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 1000+ | $1.280 |
| 2000+ | $1.160 |
| 4000+ | $1.040 |
| 6000+ | $1.000 |
| 10000+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R15MCopy
Newark Part No.
Full Reel64X8689
Re-Reel64X8688
Cut Tape64X8688
Product RangeSRP1265A Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)55A
Inductor ConstructionShielded
Saturation Current (Isat)118A
Product RangeSRP1265A Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max600µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP1265A Series
DC Resistance Max
600µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
55A
Saturation Current (Isat)
118A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP1265A-R15M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
