Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R68MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8701
Re-Reel64X8700
Cut Tape64X8700
Product RangeSRP1265A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.910 | $955.00 |
| Total Price | $955.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.910 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.330 |
| 1000+ | $1.280 |
| 2000+ | $1.160 |
| 4000+ | $1.040 |
| 6000+ | $1.000 |
| 10000+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R68MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8701
Re-Reel64X8700
Cut Tape64X8700
Product RangeSRP1265A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)35A
Inductor ConstructionShielded
Product RangeSRP1265A Series
Saturation Current (Isat)55A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max1.5mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Saturation Current (Isat)
55A
DC Resistance Max
1.5mohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
35A
Product Range
SRP1265A Series
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
