Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1270-R68MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel83R8933
Cut Tape04P1969
Product RangeSRP1270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.330 | $532.00 |
| Total Price | $532.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $1.330 |
| 800+ | $1.280 |
| 1200+ | $1.270 |
| 2000+ | $1.260 |
| 4000+ | $1.250 |
| 10000+ | $1.230 |
| 20000+ | $1.200 |
| 40000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.100 |
| 1200+ | $1.050 |
| 2000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-R68MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel83R8933
Cut Tape04P1969
Product RangeSRP1270 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)35A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSRP1270 Series
DC Resistance Max0.0016ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP1270 Series
Inductance Tolerance
± 20%
RMS Current (Irms)
35A
Saturation Current (Isat)
60A
DC Resistance Max
0.0016ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
