Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2512-1R0MCopy
Newark Part No.57AC3481
Product RangeSRP2512 Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 5000+ | $0.251 |
| 10000+ | $0.235 |
| 20000+ | $0.222 |
| 30000+ | $0.211 |
| 50000+ | $0.204 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512-1R0MCopy
Newark Part No.57AC3481
Product RangeSRP2512 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeSRP2512 Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
SRP2512-1R0M is a SRP2512 series SMD power inductor. Applications include DC/DC converters for smart phones, DVC/DSCs, tablets, HDD/SSDs, mobile electronic devices.
- Wirewound construction, iron powder core
- Magnetically shielded construction provides low radiation
- Low DC resistance, low profile
- 1μH inductance (1MHz / 1V, L, 25°C), 20% inductance (1MHz / 1V, L, 25°C)
- 49Mohm max DCR (25°C), 3.4A Irms (25°C), 3.4A Isat (25°C)
- Ni/Sn terminal material
- Inductance test frequency is 1MHz/1V
- Ramp-down rate is 6°C/second max, average ramp rate (TSmax to TP) is 3°C/second max
- Time 25°C to peak temperature is 8 minutes maximum
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.4A
Product Range
SRP2512 Series
DC Resistance Max
0.048ohm
Product Length
2.5mm
Product Height
1.2mm
Alternatives for SRP2512-1R0M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
