Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R22Y
Newark Part No.78X2712
Product RangeSRP4020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
2000+ | $0.862 |
4000+ | $0.773 |
6000+ | $0.746 |
10000+ | $0.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,586.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R22Y
Newark Part No.78X2712
Product RangeSRP4020TA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeSRP4020TA Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductance Tolerance± 30%
DC Resistance Max7.3mohm
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
Inductance Tolerance
± 30%
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
11A
Saturation Current (Isat)
24A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
7.3mohm
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP4020TA-R22Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate