Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-1R0MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AK7859
Product RangeSRP6030WA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.706 |
| 3000+ | $0.666 |
| 5000+ | $0.654 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-1R0MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AK7859
Product RangeSRP6030WA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP6030WA Series
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP6030WA Series
DC Resistance Max
6600µohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP6030WA-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
