Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-5R6MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26AK6853
Re-Reel32AJ8859RL
Cut Tape32AJ8859
Product RangeSRP7028AA Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $1.200 |
| 100+ | $1.120 |
| 250+ | $1.100 |
| 500+ | $1.090 |
| 1000+ | $1.080 |
| 5000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.976 |
| 3000+ | $0.956 |
| 5000+ | $0.937 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-5R6MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26AK6853
Re-Reel32AJ8859RL
Cut Tape32AJ8859
Product RangeSRP7028AA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP7028AA Series
Power Inductor Case7.1mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP7028AA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
6A
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
DC Resistance Max
0.042ohm
Product Length
7.1mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRP7028AA-5R6M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
