Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-3R3MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel88K6798
Re-Reel04P1988
Cut Tape04P1988
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.260 | $1,260.00 |
| Total Price | $1,260.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.949 |
| 2000+ | $0.862 |
| 4000+ | $0.773 |
| 6000+ | $0.746 |
| 10000+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-3R3MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel88K6798
Re-Reel04P1988
Cut Tape04P1988
Product RangeSRP7030 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP7030 Series
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max0.024ohm
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP7030 Series
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
3.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
10A
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
DC Resistance Max
0.024ohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP7030-3R3M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
