Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel33AH9605
Cut Tape33AK4516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.620 | $2,430.00 |
| Total Price | $2,430.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.640 |
| 2500+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel33AH9605
Cut Tape33AK4516
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9A
Saturation Current (Isat)13.5A
Inductor Case / Package-
DC Resistance Max0.0267ohm
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Saturation Current (Isat)
13.5A
DC Resistance Max
0.0267ohm
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Inductor Case / Package
-
Product Length
7.8mm
Product Height
2.9mm
Alternatives for SRP7030CA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
