Print Page
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-103YLCopy
Newark Part No.
Re-Reel06X7632RL
Cut Tape06X7632
Product RangeSRR0906
Technical Datasheet
Inductance10mH
RMS Current (Irms)70mA
Inductor ConstructionShielded
Saturation Current (Isat)80mA
Product RangeSRR0906
Power Inductor Case10mm x 9.5mm x 6mm
Inductor Case / Package-
DC Resistance Max38ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for SRR0906-103YL
1 Product Found
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
SRR0906
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
70mA
Saturation Current (Isat)
80mA
Power Inductor Case
10mm x 9.5mm x 6mm
DC Resistance Max
38ohm
Product Length
10mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
