Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-2R2M
Newark Part No.34C8921
Product RangeSRR1005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
500+ | $0.971 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$582.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-2R2M
Newark Part No.34C8921
Product RangeSRR1005 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.1A
Saturation Current (Isat)6.1A
Product RangeSRR1005 Series
Inductor Case / Package-
DC Resistance Max27mohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
Technical Specifications
Inductance
2.2µH
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.1A
Product Range
SRR1005 Series
DC Resistance Max
27mohm
Product Length
12.7mm
Product Height
5.2mm
Technical Docs (2)
Alternatives for SRR1005-2R2M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate