Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-221MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel14P7292
Re-Reel13AN8066RL
Cut Tape13AN8066
Product RangeSRR1210 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.480 |
| 25+ | $2.260 |
| 50+ | $2.040 |
| 100+ | $1.850 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.430 |
| 1000+ | $1.390 |
| 2000+ | $1.280 |
| 4000+ | $1.180 |
| 6000+ | $1.140 |
| 10000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-221MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel14P7292
Re-Reel13AN8066RL
Cut Tape13AN8066
Product RangeSRR1210 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.315ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
DC Resistance Max
0.315ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRR1210-221M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
