Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-470MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel02J3122
Cut Tape04P2005
Product RangeSRR1240 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.610 |
| 100+ | $1.360 |
| 250+ | $1.330 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 5000+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.120 |
| 1600+ | $1.100 |
| 2400+ | $1.080 |
| 4000+ | $1.060 |
| 8000+ | $1.030 |
| 20000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-470MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel02J3122
Cut Tape04P2005
Product RangeSRR1240 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case12.5mm x 12.5mm x 4mm
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
1.8A
Product Range
SRR1240 Series
DC Resistance Max
0.135ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRR1240-470M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
