Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260A-1R2YCopy
Newark Part No.
Full Reel06X7783
Re-Reel87X9444
Cut Tape87X9444
Product RangeSRR1260A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.210 |
| 25+ | $2.050 |
| 50+ | $1.880 |
| 100+ | $1.690 |
| 500+ | $1.520 |
| 1000+ | $1.340 |
| 2500+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.070 |
| 4000+ | $0.958 |
| 6000+ | $0.923 |
| 10000+ | $0.903 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-1R2YCopy
Newark Part No.
Full Reel06X7783
Re-Reel87X9444
Cut Tape87X9444
Product RangeSRR1260A Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeSRR1260A Series
DC Resistance Max8000µohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
9.8A
DC Resistance Max
8000µohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Alternatives for SRR1260A-1R2Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
