Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6028-330YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC2016
Product RangeSRR6028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.641 |
| 1000+ | $0.629 |
| 1500+ | $0.616 |
| 2500+ | $0.603 |
| 5000+ | $0.589 |
| 12500+ | $0.577 |
| 25000+ | $0.564 |
| 50000+ | $0.552 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$320.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-330YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC2016
Product RangeSRR6028 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Product RangeSRR6028 Series
Power Inductor Case6.8mm x 6.8mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.155ohm
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR6028 Series
Inductor Case / Package
-
DC Resistance Max
0.155ohm
Product Width
6.8mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
920mA
Power Inductor Case
6.8mm x 6.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Length
6.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR6028-330Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
