Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-120YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM1462RL
Cut Tape49AM1462
Product RangeSRR6038 Series
Your Part Number
4,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $1.030 |
| 100+ | $0.825 |
| 250+ | $0.824 |
| 500+ | $0.821 |
| 1000+ | $0.683 |
| 5000+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-120YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM1462RL
Cut Tape49AM1462
Product RangeSRR6038 Series
Inductance12µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeSRR6038 Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
DC Resistance Max
0.053ohm
Product Length
6.8mm
Product Height
3.8mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR6038-120Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
