Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-151MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel02J3195
Re-Reel59AM3269RL
Cut Tape59AM3269
Product RangeSRR7045 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.520 |
| 25+ | $1.390 |
| 50+ | $1.250 |
| 100+ | $1.130 |
| 250+ | $0.981 |
| 500+ | $0.876 |
| 1000+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.633 |
| 2000+ | $0.614 |
| 4000+ | $0.607 |
| 6000+ | $0.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-151MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel02J3195
Re-Reel59AM3269RL
Cut Tape59AM3269
Product RangeSRR7045 Series
Inductance150µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Product RangeSRR7045 Series
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
DC Resistance Max
0.48ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
410mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR7045-151M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
