Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1028-470YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02J3216
Cut Tape09J2962
Product RangeSRU1028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.591 | $591.00 |
| Total Price | $591.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.591 |
| 2000+ | $0.582 |
| 3000+ | $0.571 |
| 5000+ | $0.559 |
| 10000+ | $0.547 |
| 25000+ | $0.536 |
| 50000+ | $0.524 |
| 100000+ | $0.512 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.721 |
| 3000+ | $0.713 |
| 5000+ | $0.699 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028-470YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02J3216
Cut Tape09J2962
Product RangeSRU1028 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRU1028 Series
DC Resistance Max0.167ohm
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU1028 Series
Inductance Tolerance
± 30%
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.167ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
