Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU2013-220YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33M0161
Product RangeSRU2013 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.577 |
| 3600+ | $0.559 |
| 6000+ | $0.547 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$692.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU2013-220YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33M0161
Product RangeSRU2013 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeSRU2013 Series
Power Inductor Case2.8mm x 2.8mm x 1.35mm
DC Resistance Max0.88ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU2013 Series
DC Resistance Max
0.88ohm
Product Length
2.8mm
Product Height
1.35mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
350mA
Power Inductor Case
2.8mm x 2.8mm x 1.35mm
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRU2013-220Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
