Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028-330Y
Newark Part No.09J3053
Product RangeSRU5028 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-330Y
Newark Part No.09J3053
Product RangeSRU5028 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Product RangeSRU5028 Series
Saturation Current (Isat)680mA
Power Inductor Case5.2mm x 5.2mm x 2.8mm
DC Resistance Max0.203ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
680mA
DC Resistance Max
0.203ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
800mA
Product Range
SRU5028 Series
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRU5028-330Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate