Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | US-320Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 67AC4341 |
| Also Known As | GTIN UPC EAN: 837324003673 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $121.800 |
Price for:Each
Minimum: 1
Multiple: 1
$121.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | US-320Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 67AC4341 |
| Also Known As | GTIN UPC EAN: 837324003673 |
| Technical Datasheet | |
| Convert From | USB |
| Convert To | Serial |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Ultra compact USB to RS422/485 serial port adaptor. Designed for use in almost any environment; IP50 rated non-conducting polyamide case with a wide operating temperature range (-40°C to +80°C)
- High retention USB connector to prevent accidental disconnections
- Large 512 Byte TxD and RxD FIFOs
- Compatible with baud rates up to 921,600; also supports standard and arbitrary values
- Connections: USB B Socket, DB9 Serial Plug
- Wall mounting screw recess
- Includes drivers for all popular operating systems
- Dimensions (HxWxD): 21x41x32mm
- Manufacturer lifetime warranty and support
Technical Specifications
| Convert From | USB |
|---|---|
| Product Range | - |
| Convert To | Serial |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for US-320
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
