Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoUS-757Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AJ0419
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $82.550 |
Price for:Each
Minimum: 1
Multiple: 1
$82.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-757Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AJ0419
Technical Datasheet
Convert FromUSB Type C
Convert ToExternal RS232 Serial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High performance USB to serial hub that provides two RS232 serial ports. The robust housing is IP-30 rated and is designed for light industrial applications.
- Supports full range of baud rates up to 921,600 including custom values
- IP-30 Rated non-conducting housing
- Operating temperature range; 0°C to +60°C / 32°F to +140°F
- High retention USB connection requires a minimal withdrawal of 15N (equivalent to 1.5Kg force)
- Plug and play operation with signed drivers
- Supports Windows 8/10 and Server 2016/2019
- Durable casing with integral wall mounts
- Supplied with 1m USB-C cable
- Dimensions (HxWxD): 96.84x101x27mm
Technical Specifications
Convert From
USB Type C
Product Range
-
Convert To
External RS232 Serial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for US-757
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
