Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00449A009 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.300 |
| 25+ | $114.480 |
| 50+ | $106.510 |
| 100+ | $103.090 |
| 250+ | $99.670 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$125.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00449A009 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0556
Technical Datasheet
Jacket MaterialPTFE
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.2mm
Reel Length (Metric)25m
Operating Temperature Max260°C
Conductor Area CSA0.6mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.6mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
No. of Max Strands x Strand Size
19 x 0.2mm
Operating Temperature Max
260°C
Voltage Rating
600V
External Diameter
1.6mm
SVHC
No SVHC (27-Jun-2024)
Wire Gauge
20AWG
Reel Length (Metric)
25m
Conductor Area CSA
0.6mm²
Conductor Material
Silver Plated Copper
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
