Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9700#F54Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN5173
Product RangeHEDS-970x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.920 |
| 10+ | $23.690 |
| 25+ | $19.810 |
| 50+ | $17.860 |
| 100+ | $16.570 |
| 250+ | $15.550 |
| 500+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9700#F54Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN5173
Product RangeHEDS-970x Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution256CPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingChassis Mount
Product RangeHEDS-970x Series
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
256CPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-970x Series
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Chassis Mount
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
