Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.380 |
| 100+ | $1.280 |
| 250+ | $1.140 |
| 500+ | $1.030 |
| 1000+ | $0.962 |
| 2500+ | $0.901 |
| 5000+ | $0.751 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12023/1Copy
Newark Part No.92C6680
Technical Datasheet
Thread Size-
Cable Diameter Min5mm
Cable Diameter Max7mm
Cable Gland Material-
Gland ColourWhite
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
-
Cable Diameter Max
7mm
Gland Colour
White
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
-
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
