0
0 Items$0.00

Audio Signal Indicator Units :

315 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
Accessory Type
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$509.590
5+$480.510
10+$458.870
25+$431.970
50+$403.540
-
24V
Continuous
101dBA
-
-
877 Series
-
160mA
84mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+$214.060
-
30V
Continuous
75dB
-
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92F6380
Each
1+$280.090
5+$264.110
10+$252.220
25+$237.430
50+$221.800
120V
-
Continuous
103dBA
-
-
874 Series
-
130mA
54mm
-
-
47T4095

Date/Lot Code

Each
1+$125.570
5+$123.060
10+$120.540
25+$118.030
50+$115.530
More Pricing...
30V
30V
Continuous
83dB
-
IP40, NEMA 12
RMQ-Titan M22 Series
-
-
1.2"
-25°C
70°C
92F6372
Each
1+$100.890
5+$90.790
10+$85.750
25+$84.040
50+$82.320
More Pricing...
-
24V
Continuous
-
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
84C6385

RoHS

Each
1+$47.930
5+$46.600
10+$44.400
25+$43.510
50+$42.630
More Pricing...
24V
-
Buzzer
80dB
-
-
-
2kHz
7mA
-
-20°C
55°C
67X5682

Date/Lot Code

Each
1+$182.170
5+$179.590
10+$177.000
25+$175.010
50+$173.990
More Pricing...
24V
24V
Continuous, Pulse
100dB
-
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
33AC3083
Each
1+$56.550
-
12V
Warble
115dB
-
-
-
-
750mA
-
-
-
31C8038
Each
1+$2,680.930
5+$2,627.320
10+$2,573.700
25+$2,520.080
50+$2,466.460
120V
-
Multiple
120dB
-
NEMA 3R
5530M Series
-
380mA
222mm
-
-
19X2424

RoHS

Each
1+$269.450
5+$264.060
10+$258.680
25+$253.290
50+$247.890
-
24V
Multiple
87dB
-
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

Each
1+$31.430
5+$29.730
10+$27.740
25+$25.850
50+$23.800
More Pricing...
24V
24V
Continuous, Pulse
85dB
-
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1091

RoHS

Each
1+$31.430
5+$29.730
10+$27.740
25+$25.850
50+$23.800
More Pricing...
12V
12V
Continuous
90dB
-
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
79R4855

RoHS

Each
1+$692.220
5+$678.380
10+$664.530
25+$650.690
50+$636.840
-
24V
Multiple
90dB
-
IP54
-
-
-
79.5mm
-10°C
50°C
27C4245
Each
1+$2,678.740
5+$2,410.860
10+$2,276.920
25+$2,231.380
50+$2,185.840
-
-
Multiple
110dB
Transducer, Tone Generator
-
-
-
-
-
-
-
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+$314.840
5+$296.860
10+$283.500
25+$266.880
50+$249.310
120V
-
Continuous
88dBA
-
-
340 Series
-
62mA
102mm
-
-
16C7119

RoHS

Date/Lot Code

Each
1+$394.690
5+$372.170
10+$355.410
25+$334.590
50+$312.570
48V
48V
Siren
90dB
-
IP66, NEMA 4X, NEMA 12
XVB Series
2.8kHz
15mA
70mm
-25°C
50°C
74AK6568

RoHS

Date/Lot Code

Each
1+$180.190
5+$175.490
10+$171.760
25+$167.480
50+$164.010
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6572

RoHS

Date/Lot Code

Each
1+$401.270
5+$351.110
10+$290.930
25+$260.820
50+$240.760
230V
-
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
82AK1427

RoHS

Date/Lot Code

Each
1+$120.890
-
30V
2 Tone
92dB
-
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
1+$320.260
5+$280.220
10+$232.190
25+$208.170
50+$192.150
-
24V
Adjustable
89dB
-
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+$403.700
5+$353.240
10+$292.680
25+$262.400
50+$242.220
More Pricing...
-
24V
Adjustable
89dB
-
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6571

RoHS

Date/Lot Code

Each
1+$369.050
5+$322.910
10+$267.560
25+$239.890
50+$221.430
230V
-
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6570

RoHS

Date/Lot Code

Each
1+$375.510
5+$328.570
10+$272.250
25+$244.080
50+$225.310
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
76AK3481

RoHS

Each
1+$95.980
5+$94.060
10+$92.140
25+$90.220
50+$88.310
More Pricing...
-
24V
4 Tone
92dB
-
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
74AK6569

RoHS

Date/Lot Code

Each
1+$441.770
5+$386.550
10+$320.280
25+$287.150
50+$265.060
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
1-25 of 315 items
of 13 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB