Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoSLC-0002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN5395
Product RangeSO4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,463.020 |
| 5+ | $1,320.100 |
| 10+ | $1,167.160 |
| 25+ | $1,086.250 |
| 50+ | $991.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,463.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part NoSLC-0002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN5395
Product RangeSO4 Series
Supply Voltage VAC230V
Supply Voltage VDC230V
Tones1 Tone
Sound Pressure Level (SPL)125dB
IP / NEMA RatingIP55
Product RangeSO4 Series
Resonant Frequency900Hz
Current Consumption1.4A
External Depth250mm
Operating Temperature Min-30°C
Operating Temperature Max45°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Tones
1 Tone
IP / NEMA Rating
IP55
Resonant Frequency
900Hz
External Depth
250mm
Operating Temperature Max
45°C
Supply Voltage VDC
230V
Sound Pressure Level (SPL)
125dB
Product Range
SO4 Series
Current Consumption
1.4A
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate