Print Page
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $194.720 | $44.850 |
Price for:Each
Minimum: 1
Multiple: 1
$44.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No02-810.001
Newark Part No.30B3755
Product Range02 Series
Technical Datasheet
Supply Voltage VAC55V
Supply Voltage VDC75V
TonesBuzzer
Sound Pressure Level (SPL)85dB
IP / NEMA RatingIP40
Product Range02 Series
Resonant Frequency-
Current Consumption-
External Depth91mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Supply Voltage VAC
55V
Tones
Buzzer
IP / NEMA Rating
IP40
Resonant Frequency
-
External Depth
91mm
Operating Temperature Max
60°C
Supply Voltage VDC
75V
Sound Pressure Level (SPL)
85dB
Product Range
02 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability