Print Page
SK-910RD2
RF Wireless Receiver, 315MHz, 24V, 60mA, 2 Channel, -40°C to 75°C, Wall Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSK-910RD2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.19AM9749
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $67.490 |
Price for:Each
Minimum: 1
Multiple: 1
$67.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-910RD2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.19AM9749
Technical Datasheet
Analogue Outputs-
Carrier Frequency315MHz
No. of Channels2Channels
Operating Temperature Min-40°C
Operating Temperature Max75°C
Current Consumption60mA
Supply Voltage Max24V
Receiver MountingWall Mount
Networking Interface-
Kit ContentsRF Wireless Receiver
Product Overview
SK-910RD2 is an ENFORCER 2-channel RF receiver that offers multiple independently controlled output modes to remotely control a variety of devices, including garage doors, lights, motorized gates, lifts, and more. Now with dual-frequency support, it offers increased flexibility and compatibility with all ENFORCER 315 or 433.92MHz transmitters, both fixed and code-hopping CODEBUMP™ variants. It is compatible with all ENFORCER SK-series transmitters of the receiver’s base frequency and the optional extended range antenna’s frequency.
- Flexible 10 to 24V AC/V DC operating voltage
- Range up to 500ft (150m) or up to 1,000ft (300m) with optional extended range antenna
- Independently programmable channels and up to 15 transmitter button codes per channel
- Pushbutton programming, no jumpers to cut or switches to set
- 2-digit, 7-segment LED digital display
- Operating temperature range from 0°C to 75°C
- Dimension is 4-3/16″x7/8″x2-3/8″
- 2 numbers, form C 10A at 14V DC relay contacts
- Screw terminals, +, -, with NO/NC/COM per relay connector
Technical Specifications
Analogue Outputs
-
No. of Channels
2Channels
Operating Temperature Max
75°C
Supply Voltage Max
24V
Networking Interface
-
Carrier Frequency
315MHz
Operating Temperature Min
-40°C
Current Consumption
60mA
Receiver Mounting
Wall Mount
Kit Contents
RF Wireless Receiver
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate