Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-140-093
Newark Part No.78AK1698
Product RangeTHS Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $56.910 |
10+ | $56.910 |
25+ | $56.910 |
50+ | $56.910 |
Price for:Each
Minimum: 1
Multiple: 1
$56.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-140-093
Newark Part No.78AK1698
Product RangeTHS Series
Technical Datasheet
Light SourceLED
Detection Range60mm
Illumination ColorRed, Green, Blue
Timing Function-
Voltage Rating28VDC
Housing MaterialLexan EXL9330
Contact Rating100mA at 42VAC/60VDC
IP Rating-
Product RangeTHS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
- Touchless Momentary (MO) push button
- 42VAC / 60VDC switching voltage
- 100mA rated current
- Quick and easy installation behind all materials (glass, plastic, wood, metal)
- Insensitive to water and rain
- Area illumination
- Reverse polarity protection and short circuit protection
- OptoMOS Relais output type
- Supply voltage range from 5 to 28VDC
- Lifetime <gt/> 100 million actuations
Technical Specifications
Light Source
LED
Illumination Color
Red, Green, Blue
Voltage Rating
28VDC
Contact Rating
100mA at 42VAC/60VDC
Product Range
THS Series
Operating Temperature Max
85°C
Detection Range
60mm
Timing Function
-
Housing Material
Lexan EXL9330
IP Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability