Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-140-093Copy
Newark Part No.78AK1698
Product RangeTHS Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $143.060 | $56.910 |
| 10+ | $128.690 | $56.910 |
| 25+ | $114.330 | $56.910 |
| 50+ | $101.770 | $56.910 |
Price for:Each
Minimum: 1
Multiple: 1
$56.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-140-093Copy
Newark Part No.78AK1698
Product RangeTHS Series
Technical Datasheet
Light SourceLED
Detection Range60mm
Illumination ColorRed, Green, Blue
Timing Function-
Voltage Rating28VDC
Housing MaterialLexan EXL9330
Contact Rating100mA at 42VAC/60VDC
IP Rating-
Product RangeTHS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Touchless Momentary (MO) push button
- 42VAC / 60VDC switching voltage
- 100mA rated current
- Quick and easy installation behind all materials (glass, plastic, wood, metal)
- Insensitive to water and rain
- Area illumination
- Reverse polarity protection and short circuit protection
- OptoMOS Relais output type
- Supply voltage range from 5 to 28VDC
- Lifetime <gt/> 100 million actuations
Technical Specifications
Light Source
LED
Illumination Color
Red, Green, Blue
Voltage Rating
28VDC
Contact Rating
100mA at 42VAC/60VDC
Product Range
THS Series
Operating Temperature Max
85°C
Detection Range
60mm
Timing Function
-
Housing Material
Lexan EXL9330
IP Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability