Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoNEMA17-23-01D-AMT112SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AN4161
Product RangeNEMA17-AMT112S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $216.820 |
| 25+ | $215.400 |
| 50+ | $211.090 |
| 100+ | $206.790 |
Price for:Each
Minimum: 10
Multiple: 10
$2,168.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA17-23-01D-AMT112SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AN4161
Product RangeNEMA17-AMT112S Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42.4mm
Coil TypeBipolar
Step Angle1.8°
Torque Max110in-oz
Current Rating2A
Voltage Rating Max48VDC
No. of Wires4
NEMA RatingNEMA 17
External Length59.44mm
Shaft Diameter5mm
Product RangeNEMA17-AMT112S Series
Shaft Length23.88mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
110in-oz
Voltage Rating Max
48VDC
NEMA Rating
NEMA 17
Shaft Diameter
5mm
Shaft Length
23.88mm
Motor Size
42.4mm
Step Angle
1.8°
Current Rating
2A
No. of Wires
4
External Length
59.44mm
Product Range
NEMA17-AMT112S Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate