Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-35-10-027Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M6626
Product RangeQMot QSH4218
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
| 5+ | $80.790 |
| 10+ | $79.580 |
| 25+ | $78.370 |
| 50+ | $77.150 |
| 100+ | $76.180 |
Price for:Each
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH4218-35-10-027Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M6626
Product RangeQMot QSH4218
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max27N-cm
Resistance5.3ohm
Current Rating1A
Inductance6.6mH
Inertia35g-cm²
Voltage Rating Max24VDC
No. of Wires4
External Length33.5mm
Shaft Diameter5mm
Product RangeQMot QSH4218
Shaft Length24mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QSH4218-35-10-027 from Trinamic is a two phase hybrid stepper motor with 33.5mm motor length.
- NEMA 17 mounting configuration
- Step angle of 1.8˚
- Rated phase current of 1A and 5.3V rated voltage
- 4 wire connection
- Class B insulation
- Dimension of 42.3mm x 42.3mm x 33.5mm
- CE approved
- Weight of 220g
- Dielectric strength of 500VAC / 1 minute
- Ambient temperature range from -20°C to 50°C
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Resistance
5.3ohm
Inductance
6.6mH
Voltage Rating Max
24VDC
External Length
33.5mm
Product Range
QMot QSH4218
SVHC
No SVHC (04-Feb-2026)
Motor Size
42mm
Step Angle
1.8°
Torque Max
27N-cm
Current Rating
1A
Inertia
35g-cm²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate