Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoISM2340-130Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AC7048
Product RangeISM2340 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $439.950 |
| 5+ | $431.160 |
| 10+ | $422.350 |
| 25+ | $413.560 |
| 50+ | $404.750 |
Price for:Each
Minimum: 1
Multiple: 1
$439.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoISM2340-130Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AC7048
Product RangeISM2340 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Coil TypeDC
Motor Size57mm
Step Angle-
Torque Max130in-oz
Current Rating4A
Voltage Rating Max-
Inertia1.149oz-in²
No. of Wires4
External Length-
Shaft Diameter38mm
Product RangeISM2340 Series
Shaft Length20.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Stepper Motor Type
Single Shaft
Motor Size
57mm
Torque Max
130in-oz
Voltage Rating Max
-
No. of Wires
4
Shaft Diameter
38mm
Shaft Length
20.5mm
Coil Type
DC
Step Angle
-
Current Rating
4A
Inertia
1.149oz-in²
External Length
-
Product Range
ISM2340 Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate