0
0 Items$0.00
Find a huge range of 57.2mm Stepper Motors at Newark Electronics Canada. We stock a wide range of Stepper Motors, such as 42mm, 60mm, 56.4mm & 56mm Stepper Motors from the worlds top manufacturers including: Same Sky, Astrosyn & Mclennan

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
26M4529

RoHS

Each
1+$84.070
5+$79.450
10+$77.100
25+$73.540
50+$68.670
More Pricing...
Dual Shaft
57.2mm
Bipolar, Unipolar
-
0.53N-m
600mA
16.8VDC
8
-
51mm
6.35mm
-
20.6mm
68C5205
Each
1+$922.680
5+$876.790
10+$842.620
25+$800.160
50+$755.260
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
760N-cm
8.5A
-
8
-
125mm
6.35mm
HSX
20.6mm
23M7845

RoHS

Each
1+$82.490
5+$77.970
10+$75.660
25+$72.170
50+$67.380
More Pricing...
Single Shaft
57.2mm
Bipolar, Unipolar
1.8°
50N-cm
1A
-
8
-
51mm
6.35mm
-
20.6mm
68C5204
Each
1+$282.140
5+$259.280
10+$246.610
25+$231.290
50+$215.260
More Pricing...
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
480N-cm
6A
-
8
-
94mm
6.35mm
HSX
20.6mm
16AN4162

RoHS

Each
10+$210.600
25+$206.290
50+$202.160
100+$198.040
Single Shaft
57.2mm
Bipolar
1.8°
85in-oz
2.8A
80VDC
4
NEMA 23
44.2mm
6.35mm
NEMA23-AMT112S Series
20.58mm
16AN4168

RoHS

Each
10+$228.410
25+$223.330
50+$219.310
100+$215.390
Single Shaft
57.2mm
Bipolar
1.8°
270in-oz
2.8A
80VDC
4
NEMA 23
78.74mm
6.35mm
NEMA23-AMT112S Series
20.58mm
16AN4164

RoHS

Each
10+$223.430
25+$218.960
50+$214.490
100+$210.010
Single Shaft
57.2mm
Bipolar
1.8°
85in-oz
4.2A
80VDC
4
NEMA 23
44.2mm
6.35mm
NEMA23-AMT112S Series
20.58mm
16AN4166

RoHS

Each
10+$217.250
25+$212.910
50+$208.560
100+$204.220
Single Shaft
57.2mm
Bipolar
1.8°
170in-oz
4.2A
80VDC
4
NEMA 23
56.39mm
6.35mm
NEMA23-AMT112S Series
20.58mm
16AN4169

RoHS

Each
10+$231.560
25+$226.930
50+$222.290
100+$217.670
Single Shaft
57.2mm
Bipolar
1.8°
270in-oz
1.4A
80VDC
4
NEMA 23
78.74mm
6.35mm
NEMA23-AMT112S Series
20.58mm
16AN4167

RoHS

Each
10+$225.360
25+$220.850
50+$216.340
100+$211.830
Single Shaft
57.2mm
Bipolar
1.8°
170in-oz
2.1A
80VDC
4
NEMA 23
56.39mm
6.35mm
NEMA23-AMT112S Series
20.58mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB