Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoNEMA23-31-01PD-AMT112SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AN4168
Product RangeNEMA23-AMT112S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $228.410 |
| 25+ | $223.330 |
| 50+ | $219.310 |
| 100+ | $215.390 |
Price for:Each
Minimum: 10
Multiple: 10
$2,284.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoNEMA23-31-01PD-AMT112SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AN4168
Product RangeNEMA23-AMT112S Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size57.2mm
Coil TypeBipolar
Step Angle1.8°
Torque Max270in-oz
Current Rating2.8A
Voltage Rating Max80VDC
No. of Wires4
NEMA RatingNEMA 23
External Length78.74mm
Shaft Diameter6.35mm
Product RangeNEMA23-AMT112S Series
Shaft Length20.58mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
270in-oz
Voltage Rating Max
80VDC
NEMA Rating
NEMA 23
Shaft Diameter
6.35mm
Shaft Length
20.58mm
Motor Size
57.2mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
External Length
78.74mm
Product Range
NEMA23-AMT112S Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
