Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part NoUAG33N05RHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56P2643
Product RangeUAG3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.880 |
Price for:Each
Minimum: 25
Multiple: 25
$972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoUAG33N05RHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56P2643
Product RangeUAG3 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeSingle Shaft
Motor Size20mm
Current Rating-
Step Angle1.8°
No. of PhasesTwo Phase
Resistance675ohm
Torque Max5.6in-oz
Voltage Rating Max12VDC
No. of Wires4
External Length30mm
Shaft Diameter1.5mm
Product RangeUAG3 Series
Shaft Length5.6mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Type
Bipolar
Motor Size
20mm
Step Angle
1.8°
Resistance
675ohm
Voltage Rating Max
12VDC
External Length
30mm
Product Range
UAG3 Series
SVHC
No SVHC (15-Jan-2019)
Stepper Motor Type
Single Shaft
Current Rating
-
No. of Phases
Two Phase
Torque Max
5.6in-oz
No. of Wires
4
Shaft Diameter
1.5mm
Shaft Length
5.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate