Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PM-K455-00VSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3865
Product Range17PM-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $81.470 |
| 25+ | $79.840 |
| 50+ | $78.200 |
| 100+ | $76.580 |
Price for:Each
Minimum: 10
Multiple: 10
$814.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17PM-K455-00VSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R3865
Product Range17PM-K Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeUnipolar
No. of PhasesSingle Phase
Step Angle1.8°
Resistance7.3ohm
Torque Max340mN-m
Current Rating800mA
Voltage Rating Max24VDC
No. of Wires6
External Length48mm
Shaft Diameter5mm
Product Range17PM-K Series
Shaft Length25mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
Stepping motors rotate at fixed angles with digitally controlled electronic pulses and they are able to start, stop and position with good control characteristics. Hybrid-type stepping motors consist of a rotor with permanent magnets and magnetic bodies, and by using ball bearings they can perform highly precise and reliable motions. Stepping motors can be used in wide range of applications, such as copy machines, multifunction printers, medical equipments, semiconductor manufacturing equipments, factory automation equipments, robots and other industrial equipments.
- 1.8° Step resolution
- 7.3Ω Resistance
- 340mNm holding torque
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
Step Angle
1.8°
Torque Max
340mN-m
Voltage Rating Max
24VDC
External Length
48mm
Product Range
17PM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
42mm
No. of Phases
Single Phase
Resistance
7.3ohm
Current Rating
800mA
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate