Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No82924062Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC6370
Product Range829240 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $136.500 |
Price for:Each
Minimum: 1
Multiple: 1
$136.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82924062Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC6370
Product Range829240 Series
Technical Datasheet
Coil TypeDC
Stepper Motor TypeSingle Shaft
Motor Size-
Step Angle7.5°
No. of PhasesFour Phase
Resistance46ohm
Torque Max12.63N-m
Inductance24mH
Current Rating280mA
Voltage Rating Max-
Inertia18.8g-cm²
No. of Wires4
External Length45.5mm
Shaft Diameter3.5mm
Product Range829240 Series
Shaft Length13.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 829240 series stepper gearmotor
- Number of phases are 4, 600 ratio
- 7.5W input power, 46ohm phase resistor
- 24mh phase inductance, 0.28A phase current, 7.5° step angle
- 6mNm maximum detent torque
- 250mm +- 10 (UL style 1569 105°C 300V - 6 leads AWG24) output leads
- 35dBA noise level, -30 -<gt/> +70°C (CEI60068-2-1/2) temperature range
- Brass front bearing, standard shaft
- 80N maximum radial force, 10N maximum axial force
- Degree of protection is IP40 (CEI60529)
Technical Specifications
Coil Type
DC
Motor Size
-
No. of Phases
Four Phase
Torque Max
12.63N-m
Current Rating
280mA
Inertia
18.8g-cm²
External Length
45.5mm
Product Range
829240 Series
SVHC
No SVHC (21-Jan-2025)
Stepper Motor Type
Single Shaft
Step Angle
7.5°
Resistance
46ohm
Inductance
24mH
Voltage Rating Max
-
No. of Wires
4
Shaft Diameter
3.5mm
Shaft Length
13.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate