Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM42S-048-HHC8
Newark Part No.25R3860
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $55.780 |
Price for:Each
Minimum: 25
Multiple: 25
$1,394.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM42S-048-HHC8
Newark Part No.25R3860
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypePermanent Magnet
Motor Size-
No. of PhasesTwo Phase
Step Angle7.5°
Resistance8ohm
Torque Max67mN-m
Current Rating600mA
Voltage Rating Max24VDC
No. of Wires4
External Length15.5mm
Shaft Diameter3mm
Product Range-
Shaft Length12mm
Technical Specifications
Coil Type
Bipolar
Motor Size
-
Step Angle
7.5°
Torque Max
67mN-m
Voltage Rating Max
24VDC
External Length
15.5mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Stepper Motor Type
Permanent Magnet
No. of Phases
Two Phase
Resistance
8ohm
Current Rating
600mA
No. of Wires
4
Shaft Diameter
3mm
Shaft Length
12mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate