Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part No4118L-01ROCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16M4196
Product Range4118 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $212.630 |
Price for:Each
Minimum: 10
Multiple: 1
$2,126.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No4118L-01ROCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16M4196
Product Range4118 Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max86.3in-oz
Resistance1.4ohm
Inductance2.7mH
Current Rating2A
Inertia0.37oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length48mm
Shaft Diameter5mm
Product Range4118 Series
Shaft Length24mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Resistance
1.4ohm
Current Rating
2A
Voltage Rating Max
24VDC
External Length
48mm
Product Range
4118 Series
SVHC
No SVHC (07-Jul-2017)
Motor Size
42mm
Step Angle
1.8°
Torque Max
86.3in-oz
Inductance
2.7mH
Inertia
0.37oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate