Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoVF1A-G139AS4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AK8074
Product RangeDoesa VF1A Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9,234.210 |
| 5+ | $9,049.530 |
| 10+ | $8,864.850 |
| 25+ | $8,680.160 |
| 50+ | $8,495.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9,234.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoVF1A-G139AS4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AK8074
Product RangeDoesa VF1A Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating75kW
No. of PhasesThree Phase
Output Current Max139A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeDoesa VF1A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
75kW
Output Current Max
139A
IP Rating
IP20
Supply Voltage Max
480V
SVHC
No SVHC (15-Jan-2019)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380V
Product Range
Doesa VF1A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate