Print Page
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $149.480 |
5+ | $144.840 |
10+ | $143.270 |
25+ | $143.240 |
50+ | $143.220 |
100+ | $143.200 |
Price for:Each
Minimum: 1
Multiple: 1
$149.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2414-029
Newark Part No.20M1287
Product Range5S Series
Technical Datasheet
Holding Torque - Imperial-
Holding Torque - Metric-
No. of Turns1088Turns
Solenoid Duty CycleContinuous
Coil Voltage VDC Nom24V
Maximum Stroke-
Solenoid Direction-
Coil Voltage24VDC
Coil Power Continuous21W
Coil Resistance30.48ohm
External Diameter47.6mm
External Length26.6mm
Product Range5S Series
Product Overview
The H-2414-029 is a Ledex® 21W 24VDC Rotary Solenoid with clockwise direction, continuous duty cycle, double shaft, 3-tapped holes, return spring and 30.48Ω coil resistance. It features size-5S precision standard coil, snap acting engagement, very compact design/high torque to size ration and long life models.
- 1.875" Diameter
- 1.047" Length
Applications
Industrial
Technical Specifications
Holding Torque - Imperial
-
No. of Turns
1088Turns
Coil Voltage VDC Nom
24V
Solenoid Direction
-
Coil Power Continuous
21W
External Diameter
47.6mm
Product Range
5S Series
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Maximum Stroke
-
Coil Voltage
24VDC
Coil Resistance
30.48ohm
External Length
26.6mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate